Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJE0909-0300-BUB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-0300-BUB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0300-BUB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCU60030/B | Assmann WSW Components | 0 | AE10230-ND | $73.01000 | Parametric Equivalent |
| DK-1611-010/B | Assmann WSW Components | 66 | AE10533-ND | $56.65000 | Parametric Equivalent |
| 73-8892-10 | Cinch Connectivity Solutions | 0 | 116-73-8892-10-ND | $39.59275 | Parametric Equivalent |
| BC-6UE010F | Cinch Connectivity Solutions | 163 | 116-BC-6UE010F-ND | $45.79000 | Parametric Equivalent |
| BC-R6UE010F | Cinch Connectivity Solutions | 0 | 116-BC-R6UE010F-ND | $55.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $50.71025 | $4,056.82 |















