SST 4/5K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 879
Unit Price: $20.25000
Datasheet

Direct


Littelfuse Inc.
In Stock: 56,498
Unit Price: $19.43000
Datasheet

Direct


Littelfuse Inc.
In Stock: 27,604
Unit Price: $19.43000
Datasheet

Direct


Littelfuse Inc.
In Stock: 3,218
Unit Price: $17.29000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $6.42919
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,445
Unit Price: $17.62000
Datasheet
SSQ, SST, 0678L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST 4/5K

DigiKey Part Number
507-SST4/5KTR-ND - Tape & Reel (TR)
507-SST4/5KCT-ND - Cut Tape (CT)
507-SST4/5KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST 4/5K
Description
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SST 4/5K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
23.0
Approval Agency
AEC-Q200, CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types