
0680L4000-01 | |
---|---|
DigiKey Part Number | 5923-0680L4000-01TR-ND - Tape & Reel (TR) 5923-0680L4000-01CT-ND - Cut Tape (CT) 5923-0680L4000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L4000-01 |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L4000-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 24.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.026 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
5 | $4.85600 | $24.28 |
10 | $4.47800 | $44.78 |
50 | $3.71260 | $185.63 |
100 | $3.42530 | $342.53 |
250 | $3.07944 | $769.86 |
500 | $2.84036 | $1,420.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.61185 | $2,611.85 |
2,000 | $2.40716 | $4,814.32 |
3,000 | $2.29445 | $6,883.35 |
5,000 | $2.15930 | $10,796.50 |
7,000 | $2.07425 | $14,519.75 |
10,000 | $1.98739 | $19,873.90 |
25,000 | $1.94728 | $48,682.00 |