SMM 20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 28,610
Unit Price: $52.21000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 46,890
Unit Price: $10.19000
Datasheet
20 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM 20

DigiKey Part Number
5923-SMM20TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM 20
Description
FUSE BRD MT 20A 250VAC 72VDC SMD
Customer Reference
Detailed Description
20 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SMM 20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 130A DC
Melting I²t
270.0
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
DC Cold Resistance
0.0025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes