
0456020.ER | |
|---|---|
DigiKey Part Number | F3344TR-ND - Tape & Reel (TR) F3344CT-ND - Cut Tape (CT) F3344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0456020.ER |
Description | FUSE BRD MT 20A 125VAC 100VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 A 125 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0456020.ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 18.0 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |
DC Cold Resistance | 0.0023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.21000 | $52.21 |
| 5 | $43.27800 | $216.39 |
| 10 | $39.93200 | $399.32 |
| 50 | $33.11940 | $1,655.97 |
| 100 | $30.54450 | $3,054.45 |
| 250 | $27.42924 | $6,857.31 |
| 500 | $25.27190 | $12,635.95 |
| 1,000 | $25.12638 | $25,126.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $20.52807 | $51,320.17 |











