
RSTA 5 BULK | |
|---|---|
DigiKey Part Number | 5923-RSTA5BULK-ND |
Manufacturer | |
Manufacturer Product Number | RSTA 5 BULK |
Description | FUSE BRD MT 5A 250VAC 63VDC RAD |
Customer Reference | |
Detailed Description | 5 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RSTA 5 BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 111.0 | |
Approval Agency | CQC, cURus, PSE, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.009 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 5 | $1.40400 | $7.02 |
| 10 | $1.29700 | $12.97 |
| 50 | $1.07360 | $53.68 |
| 100 | $0.99130 | $99.13 |
| 250 | $0.89092 | $222.73 |
| 500 | $0.82206 | $411.03 |
| 1,000 | $0.75833 | $758.33 |
| 5,000 | $0.62799 | $3,139.95 |

