
RSTA 2.5-BULK SHORT | |
---|---|
DigiKey Part Number | 5923-RSTA2.5-BULKSHORT-ND |
Manufacturer | |
Manufacturer Product Number | RSTA 2.5-BULK SHORT |
Description | FUSE BRD MNT 2.5A 250VAC 63VDC |
Customer Reference | |
Detailed Description | 2.5 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RSTA 2.5-BULK SHORT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 45.0 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.025 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
5 | $2.61400 | $13.07 |
10 | $2.41800 | $24.18 |
50 | $2.00460 | $100.23 |
100 | $1.84950 | $184.95 |
250 | $1.66288 | $415.72 |
500 | $1.53398 | $766.99 |