
5SF 800-R | |
|---|---|
DigiKey Part Number | 5923-5SF800-R-ND |
Manufacturer | |
Manufacturer Product Number | 5SF 800-R |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
EDA/CAD Models | 5SF 800-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.0 | |
Approval Agency | CCC, CE, CSA, cURus, IMQ, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) | |
DC Cold Resistance | 0.112 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 5 | $2.08800 | $10.44 |
| 10 | $1.92500 | $19.25 |
| 50 | $1.59420 | $79.71 |
| 100 | $1.47100 | $147.10 |
| 250 | $1.32300 | $330.75 |
| 500 | $1.22034 | $610.17 |













