5SF 125 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 1,480
Unit Price: $9.79000
Datasheet

Direct


Littelfuse Inc.
In Stock: 3
Unit Price: $12.16000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $8.03571
Datasheet

Direct


Littelfuse Inc.
In Stock: 1,134
Unit Price: $11.59000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2
Unit Price: $11.59000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $58.43200
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $10.12000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 20
Unit Price: $33.12400
Datasheet
5SF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SF 125

DigiKey Part Number
5SF125-ND
Manufacturer
Manufacturer Product Number
5SF 125
Description
FUSE GLASS 125MA 250VAC 5X20MM
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5SF 125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.009
Approval Agency
CE, CSA, IMQ, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
3.5 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes