
2250577-1 | |
|---|---|
DigiKey Part Number | 5923-2250577-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250577-1 |
Description | CONN JACK 2PORT PCB |
Customer Reference | |
Detailed Description | 2 Port RJ45 Panel Mount, Through Hole 10/100/1000 Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Applications | 10/100/1000 Base-T | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.900" (22.86mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.38000 | $118.38 |
| 10 | $100.60200 | $1,006.02 |
| 32 | $92.67281 | $2,965.53 |
| 64 | $88.24953 | $5,647.97 |

