
2250539-1 | |
|---|---|
DigiKey Part Number | 5923-2250539-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250539-1 |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 5G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 2 | |
Applications | 5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.992" (25.19mm) | |
LED Color | Green - Orange | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.36000 | $251.36 |
| 10 | $213.65500 | $2,136.55 |
| 40 | $193.75000 | $7,750.00 |
| 80 | $184.50750 | $14,760.60 |
| 120 | $179.31025 | $21,517.23 |
| 280 | $168.91707 | $47,296.78 |

