


0ZSC0550FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZSC0550FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZSC0550FF1E |
Description | PTC RESET FUSE 20V 5.5A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 20V 5.5 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 5.5 A | |
Current - Trip (It) | 10.5 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 9 mOhms | |
Resistance - Post Trip (R1) (Max) | 22 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 1.417" L x 0.283" W (36.00mm x 7.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 5 | $5.32000 | $26.60 |
| 10 | $4.90300 | $49.03 |
| 50 | $4.06940 | $203.47 |
| 100 | $3.75450 | $375.45 |
| 250 | $3.37500 | $843.75 |

