0ZSA0120FF1E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZSA0120FF1E
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZSA0120FF1E

DigiKey Part Number
5923-0ZSA0120FF1E-ND
Manufacturer
Manufacturer Product Number
0ZSA0120FF1E
Description
PTC RESET FUSE 15V 1.2A STRAP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 1.2 A Ih User Defined Strap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
1.2 A
Current - Trip (It)
2.7 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
85 mOhms
Resistance - Post Trip (R1) (Max)
220 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
0.827" L x 0.199" W (21.00mm x 5.05mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,478
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.22000$5.22
5$4.32400$21.62
10$3.99000$39.90
50$3.31240$165.62
100$3.05620$305.62
250$2.74744$686.86
500$2.53420$1,267.10
3,000$2.05290$6,158.70
6,000$1.89057$11,343.42
Manufacturers Standard Package