Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0ZRR0090FF2E | |
|---|---|
DigiKey Part Number | 0ZRR0090FF2E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZRR0090FF2E |
Description | PTC RESET FUSE 60V 900MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRR0090FF2E Models |
Category | Resistance - Initial (Ri) (Min) 200 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 470 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 60V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 900 mA | Size / Dimension 0.461" Dia x 0.122" T (11.70mm x 3.10mm) |
Current - Trip (It) 1.8 A | Height - Seated (Max) 0.622" (15.80mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 7.2 s | Approval Agency cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRR0090FF1E | Bel Fuse Inc. | 364 | 5923-0ZRR0090FF1E-ND | $4.19000 | Parametric Equivalent |
| 60R090XPR | Littelfuse Inc. | 11,044 | F1992CT-ND | $8.47000 | Parametric Equivalent |
| 60R090XU | Littelfuse Inc. | 1,488 | F1923-ND | $6.00000 | Parametric Equivalent |
| 72R090XPR | Littelfuse Inc. | 2,839 | 18-72R090XPRCT-ND | $8.47000 | Parametric Equivalent |
| PTR060V0090-BK | Eaton - Electronics Division | 0 | 283-PTR060V0090-BK-ND | $4.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.70111 | $5,103.33 |







