60R090X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60R090X
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

60R090XPR

DigiKey Part Number
F1992CT-ND - Cut Tape (CT)
F1992TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
60R090XPR
Description
PTC RESET FUSE 60V 900MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
900 mA
Current - Trip (It)
1.8 A
Current - Max
40 A
Time to Trip
7.2 s
Resistance - Initial (Ri) (Min)
200 mOhms
Resistance - Post Trip (R1) (Max)
470 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.441" Dia x 0.122" T (11.20mm x 3.10mm)
Height - Seated (Max)
0.622" (15.80mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,271
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.67000$6.67
5$5.49800$27.49
10$5.07900$50.79
50$4.21140$210.57
100$3.88630$388.63
250$3.49300$873.25
500$3.22152$1,610.76
1,000$2.97011$2,970.11
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.73698$5,473.96
4,000$2.52078$10,083.12
6,000$2.51899$15,113.94
Manufacturers Standard Package