


0ZRN1400FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRN1400FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRN1400FF1A |
Description | PTC RESET FUSE 16V 14A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRN1400FF1A Models |
Category | Resistance - Initial (Ri) (Min) 3 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 9 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 14 A | Size / Dimension 0.925" L x 0.142" W (23.50mm x 3.60mm) |
Current - Trip (It) 27 A | Height - Seated (Max) 1.130" (28.70mm) |
Current - Max 100 A | Lead Spacing 0.402" (10.20mm) |
Time to Trip 13 s | Approval Agency cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR016V1400-BK | Eaton - Electronics Division | 114 | PTR016V1400-BK-ND | $7.81000 | Similar |
| AHRF1400 | Littelfuse Inc. | 21 | AHRF1400HF-ND | $15.70000 | Parametric Equivalent |
| RHEF1400 | Littelfuse Inc. | 0 | RHEF1400HF-ND | $14.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.15425 | $8,154.25 |




