


AHRF1400 | |
|---|---|
DigiKey Part Number | AHRF1400HF-ND |
Manufacturer | |
Manufacturer Product Number | AHRF1400 |
Description | PTC RESET FUSE 16V 14A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 2.9 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 9 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 14 A | Size / Dimension 0.925" L x 0.142" W (23.50mm x 3.60mm) |
Current - Trip (It) 28.3 A | Height - Seated (Max) 1.126" (28.60mm) |
Current - Max 100 A | Lead Spacing 0.400" (10.15mm) |
Time to Trip 15.5 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 5 | $12.99000 | $64.95 |
| 10 | $11.98700 | $119.87 |
| 50 | $9.94300 | $497.15 |
| 100 | $9.17350 | $917.35 |
| 250 | $8.24288 | $2,060.72 |
| 500 | $7.59914 | $3,799.57 |
| 1,000 | $7.00258 | $7,002.58 |
| 5,000 | $6.47752 | $32,387.60 |

