


0ZRN1000FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRN1000FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRN1000FF1A |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRN1000FF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 10 A | |
Current - Trip (It) | 18.5 A | |
Current - Max | 100 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 6.2 mOhms | |
Resistance - Post Trip (R1) (Max) | 15 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.689" L x 0.118" W (17.50mm x 3.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 5 | $6.39600 | $31.98 |
| 10 | $5.90700 | $59.07 |
| 50 | $4.89840 | $244.92 |
| 100 | $4.52060 | $452.06 |
| 250 | $4.06324 | $1,015.81 |
| 500 | $3.74720 | $1,873.60 |
| 1,000 | $3.45455 | $3,454.55 |
| 5,000 | $2.85474 | $14,273.70 |



