


0ZRC0040FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRC0040FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRC0040FF1E |
Description | PTC RESET FUSE 90V 400MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRC0040FF1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 90V | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 40 A | |
Time to Trip | 3.8 s | |
Resistance - Initial (Ri) (Min) | 550 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.29 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.299" L x 0.122" W (7.60mm x 3.10mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 5 | $2.17000 | $10.85 |
| 10 | $1.99900 | $19.99 |
| 50 | $1.65460 | $82.73 |
| 100 | $1.52730 | $152.73 |
| 250 | $1.37324 | $343.31 |
| 500 | $1.26668 | $633.34 |
| 3,000 | $1.02710 | $3,081.30 |
| 6,000 | $0.94635 | $5,678.10 |

