
0AMA-0200-TD | |
|---|---|
DigiKey Part Number | 5923-0AMA-0200-TDTR-ND - Tape & Reel (TR) 5923-0AMA-0200-TDCT-ND - Cut Tape (CT) 5923-0AMA-0200-TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0AMA-0200-TD |
Description | FUSE HAZARD LOCATION 250V 200MA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200mA 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.118" Dia x 0.343" L (3.00mm x 8.70mm) | |
Melting I²t | 0.00237 | |
DC Cold Resistance | 1.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.76000 | $61.76 |
| 5 | $51.23600 | $256.18 |
| 10 | $47.27400 | $472.74 |
| 50 | $39.20300 | $1,960.15 |
| 100 | $36.15110 | $3,615.11 |
| 250 | $32.45936 | $8,114.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $29.90180 | $14,950.90 |
| 1,000 | $27.52904 | $27,529.04 |
| 1,500 | $26.22080 | $39,331.20 |
| 2,500 | $26.08976 | $65,224.40 |

