
0AKLE9200-BE | |
---|---|
DigiKey Part Number | 5923-0AKLE9200-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0AKLE9200-BE |
Description | CIRCUIT PROTECTION |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20A 1 kVDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UKCA | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | - | |
Grade | - | |
Qualification | - | |
Melting I²t | 1450.0 | |
DC Cold Resistance | 0.0052 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $80.73450 | $1,614.69 |