
0ADEP9200-RE | |
|---|---|
DigiKey Part Number | 5923-0ADEP9200-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADEP9200-RE |
Description | FUSE CERM 20A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADEP9200-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA AC, 20kA DC | |
Melting I²t | 120.0 | |
Approval Agency | cURus | |
Operating Temperature | -50°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.268" Dia x 1.291" L (6.81mm x 32.79mm) | |
DC Cold Resistance | 0.0055 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.65000 | $31.65 |
| 5 | $26.25400 | $131.27 |
| 10 | $24.23100 | $242.31 |
| 50 | $20.09920 | $1,004.96 |
| 100 | $18.53940 | $1,853.94 |
| 250 | $16.65344 | $4,163.36 |
| 500 | $15.34794 | $7,673.97 |
| 1,000 | $14.13721 | $14,137.21 |
| 5,000 | $12.51615 | $62,580.75 |

