Similar

0ADAC6000-BE | |
|---|---|
DigiKey Part Number | 5923-0ADAC6000-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADAC6000-BE |
Description | FUSE CERM 6A 600VAC 600VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 A 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAC6000-BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 41.76 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.55000 | $32.55 |
| 5 | $27.02000 | $135.10 |
| 10 | $24.94100 | $249.41 |
| 50 | $20.68500 | $1,034.25 |
| 100 | $19.07950 | $1,907.95 |
| 250 | $17.13872 | $4,284.68 |
| 500 | $15.79470 | $7,897.35 |
| 1,000 | $14.54848 | $14,548.48 |
| 5,000 | $12.91797 | $64,589.85 |


