
0ACH-9800-TE | |
---|---|
DigiKey Part Number | 5923-0ACH-9800-TETR-ND - Tape & Reel (TR) 5923-0ACH-9800-TECT-ND - Cut Tape (CT) 5923-0ACH-9800-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACH-9800-TE |
Description | FUSE BRD MT 80A 125VAC 72VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0ACH-9800-TE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 72 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A AC, 1kA DC | |
Melting I²t | 1700.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.00044 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.89000 | $57.89 |
5 | $48.05000 | $240.25 |
10 | $44.33900 | $443.39 |
50 | $36.77060 | $1,838.53 |
100 | $33.90900 | $3,390.90 |
250 | $30.44772 | $7,611.93 |
500 | $29.74632 | $14,873.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $25.82540 | $25,825.40 |
2,000 | $24.30230 | $48,604.60 |