2 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ACG-2000-TE

DigiKey Part Number
5923-0ACG-2000-TETR-ND - Tape & Reel (TR)
5923-0ACG-2000-TECT-ND - Cut Tape (CT)
5923-0ACG-2000-TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ACG-2000-TE
Description
FUSE BRD MT 2A 350VAC 500VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0ACG-2000-TE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
4.1
Part Status
Active
Approval Agency
AEC-Q200, cURus
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
0.433" L x 0.197" W x 0.197" H (11.00mm x 5.00mm x 5.00mm)
Current Rating (Amps)
DC Cold Resistance
0.07 Ohms
Voltage Rating - AC
350 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR-1145HV2-REaton - Electronics Division4,970283-TR-1145HV2-RCT-ND$26.80000Direct
TR-1145HVA1-25-RWEC5,0002266-TR-1145HVA1-25-RTR-ND$18.00900Upgrade
TR-1145HVA2-REaton - Electronics Division3,249283-TR-1145HVA2-RCT-ND$39.71000Similar
In-Stock: 564
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.39000$32.39
5$26.83400$134.17
10$24.76300$247.63
50$20.54060$1,027.03
100$18.94730$1,894.73
250$17.02016$4,255.04
500$15.68596$7,842.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.44904$14,449.04
2,000$13.30124$26,602.48
3,000$12.66840$38,005.20
5,000$12.14006$60,700.30
Manufacturers Standard Package