



TR-1145HV2-R | |
|---|---|
DigiKey Part Number | 283-TR-1145HV2-RTR-ND - Tape & Reel (TR) 283-TR-1145HV2-RCT-ND - Cut Tape (CT) 283-TR-1145HV2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1145HV2-R |
Description | FUSE BRD MT 2A 350VAC 500VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 4.1 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.08 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.49000 | $25.49 |
| 5 | $21.16200 | $105.81 |
| 10 | $19.52600 | $195.26 |
| 50 | $16.19960 | $809.98 |
| 100 | $14.94340 | $1,494.34 |
| 250 | $13.42472 | $3,356.18 |
| 500 | $12.37386 | $6,186.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.65053 | $15,650.53 |
| 2,000 | $14.40641 | $28,812.82 |
| 3,000 | $13.72031 | $41,160.93 |
| 5,000 | $13.25717 | $66,285.85 |


