
0ABB-8000-TM | |
|---|---|
DigiKey Part Number | 5923-0ABB-8000-TMTR-ND - Tape & Reel (TR) 5923-0ABB-8000-TMCT-ND - Cut Tape (CT) 5923-0ABB-8000-TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ABB-8000-TM |
Description | FUSE BOARD MOUNT 8A 32VDC 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0ABB-8000-TM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.5 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.68000 | $7.68 |
| 5 | $6.35600 | $31.78 |
| 10 | $5.86500 | $58.65 |
| 50 | $4.86700 | $243.35 |
| 100 | $4.49130 | $449.13 |
| 250 | $4.03712 | $1,009.28 |
| 500 | $3.72310 | $1,861.55 |
| 1,000 | $3.43245 | $3,432.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.83647 | $14,182.35 |
| 10,000 | $2.63246 | $26,324.60 |

