0817-1G1T-21-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 600
Unit Price: $62.08000
Datasheet

Similar


Pulse Electronics
In Stock: 410
Unit Price: $69.35000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $25.77233
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0817-1G1T-21-F

DigiKey Part Number
0817-1G1T-21-F-ND
Manufacturer
Manufacturer Product Number
0817-1G1T-21-F
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.49mm)
LED Color
Green - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes