0697W LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697W2500-02

DigiKey Part Number
5923-0697W2500-02CT-ND - Cut Tape (CT)
5923-0697W2500-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697W2500-02
Description
FUSE BRD MNT 2.5A 350VAC 72VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.5 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697W2500-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
72 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
45.0
Approval Agency
AEC-Q200, CQC, cURus, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,420
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.02000$4.02
5$3.35000$16.75
10$3.08700$30.87
50$2.56180$128.09
100$2.36390$236.39
250$2.12532$531.33
500$1.96046$980.23
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.56994$1,569.94
2,000$1.44731$2,894.62
3,000$1.37980$4,139.40
5,000$1.29887$6,494.35
7,000$1.24797$8,735.79
10,000$1.19598$11,959.80
25,000$1.11249$27,812.25
Manufacturers Standard Package