


0697H5000-01 | |
|---|---|
DigiKey Part Number | 5923-0697H5000-01-ND |
Manufacturer | |
Manufacturer Product Number | 0697H5000-01 |
Description | FUSE BRD MT 5A 350VAC 72VDC RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H5000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A AC, 200A DC | |
Melting I²t | 130.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 5 | $2.46400 | $12.32 |
| 10 | $2.26800 | $22.68 |
| 50 | $1.88300 | $94.15 |
| 100 | $1.73780 | $173.78 |
| 250 | $1.56284 | $390.71 |
| 500 | $1.44160 | $720.80 |
| 1,000 | $1.32959 | $1,329.59 |
| 5,000 | $1.10024 | $5,501.20 |


