img-bcp-0683G_v1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0683G9100-01

DigiKey Part Number
5923-0683G9100-01TR-ND - Tape & Reel (TR)
5923-0683G9100-01CT-ND - Cut Tape (CT)
5923-0683G9100-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0683G9100-01
Description
FUSE CERM 10A 350VAC 125VDC 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0683G9100-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 2kA DC
Melting I²t
210.0
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.183" Dia x 0.476" L (4.65mm x 12.10mm)
DC Cold Resistance
0.0079 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 849
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.81000$21.81
5$18.11800$90.59
10$16.71400$167.14
50$13.86760$693.38
100$12.79270$1,279.27
250$11.49344$2,873.36
500$10.59454$5,297.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$9.30226$13,953.39
3,000$8.56234$25,687.02
4,500$8.32114$37,445.13
Manufacturers Standard Package