
0683G5000-01 | |
---|---|
DigiKey Part Number | 5923-0683G5000-01TR-ND - Tape & Reel (TR) 5923-0683G5000-01CT-ND - Cut Tape (CT) 5923-0683G5000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0683G5000-01 |
Description | FUSE CERM 5A 350VAC 125VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0683G5000-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 47.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.183" Dia x 0.476" L (4.65mm x 12.10mm) | |
DC Cold Resistance | 0.017 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.34000 | $20.34 |
5 | $16.86000 | $84.30 |
10 | $15.56200 | $155.62 |
50 | $12.91200 | $645.60 |
100 | $11.91120 | $1,191.12 |
250 | $10.70236 | $2,675.59 |
500 | $9.86570 | $4,932.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.66290 | $12,994.35 |
3,000 | $7.97436 | $23,923.08 |
4,500 | $7.69316 | $34,619.22 |