img-bcp-0683G_v1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0683G3150-01

DigiKey Part Number
5923-0683G3150-01TR-ND - Tape & Reel (TR)
5923-0683G3150-01CT-ND - Cut Tape (CT)
5923-0683G3150-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0683G3150-01
Description
FUSE CERM 3.15A 350VAC 125VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.15 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0683G3150-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 2kA DC
Melting I²t
16.9
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.183" Dia x 0.476" L (4.65mm x 12.10mm)
DC Cold Resistance
0.028 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,125
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.34000$20.34
5$16.86000$84.30
10$15.56200$155.62
50$12.91200$645.60
100$11.91120$1,191.12
250$10.70236$2,675.59
500$9.86570$4,932.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$8.65233$12,978.49
3,000$7.96464$23,893.92
4,500$7.68284$34,572.78
Manufacturers Standard Package