img-bcp-0683G_v1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0683G9300-01

DigiKey Part Number
5923-0683G9300-01TR-ND - Tape & Reel (TR)
5923-0683G9300-01CT-ND - Cut Tape (CT)
5923-0683G9300-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0683G9300-01
Description
FUSE CERM 30A 350VAC 125VDC 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0683G9300-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 2kA DC
Melting I²t
1071.0
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.183" Dia x 0.476" L (4.65mm x 12.10mm)
DC Cold Resistance
0.0018 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.92000$21.92
5$18.21200$91.06
10$16.80000$168.00
50$13.93900$696.95
100$12.85840$1,285.84
250$11.55256$2,888.14
500$10.64902$5,324.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$8.36395$12,545.93
Manufacturers Standard Package