0680L-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0680L3000-05

DigiKey Part Number
5923-0680L3000-05TR-ND - Tape & Reel (TR)
5923-0680L3000-05CT-ND - Cut Tape (CT)
5923-0680L3000-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680L3000-05
Description
FUSE BRD MNT 3A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680L3000-05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Melting I²t
13.0
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.037 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83,214
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.55000$5.55
5$4.62400$23.12
10$4.27200$42.72
50$3.54380$177.19
100$3.27090$327.09
250$2.94020$735.05
500$2.71178$1,355.89
1,000$2.50029$2,500.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.31439$6,571.95
Manufacturers Standard Package