


0680L2500-05 | |
---|---|
DigiKey Part Number | 5923-0680L2500-05TR-ND - Tape & Reel (TR) 5923-0680L2500-05CT-ND - Cut Tape (CT) 5923-0680L2500-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L2500-05 |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L2500-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 9.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.048 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
5 | $4.64800 | $23.24 |
10 | $4.29400 | $42.94 |
50 | $3.56200 | $178.10 |
100 | $3.28770 | $328.77 |
250 | $2.95532 | $738.83 |
500 | $2.72572 | $1,362.86 |
1,000 | $2.51314 | $2,513.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.07786 | $10,389.30 |
10,000 | $1.91250 | $19,125.00 |
15,000 | $1.86697 | $28,004.55 |