
0680L0500-01 | |
|---|---|
DigiKey Part Number | 5923-0680L0500-01TR-ND - Tape & Reel (TR) 5923-0680L0500-01CT-ND - Cut Tape (CT) 5923-0680L0500-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L0500-01 |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L0500-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 0.27 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.58 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 5 | $4.76400 | $23.82 |
| 10 | $4.38900 | $43.89 |
| 50 | $3.64360 | $182.18 |
| 100 | $3.36210 | $336.21 |
| 250 | $3.02288 | $755.72 |
| 500 | $2.78792 | $1,393.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.56585 | $2,565.85 |
| 2,000 | $2.36483 | $4,729.66 |
| 3,000 | $2.25408 | $6,762.24 |
| 5,000 | $2.12134 | $10,606.70 |
| 7,000 | $2.03781 | $14,264.67 |
| 10,000 | $1.95248 | $19,524.80 |
| 25,000 | $1.91133 | $47,783.25 |


