
0679L4000-01 | |
|---|---|
DigiKey Part Number | 5923-0679L4000-01TR-ND - Tape & Reel (TR) 5923-0679L4000-01CT-ND - Cut Tape (CT) 5923-0679L4000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L4000-01 |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L4000-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 3.5 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.02 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0476004.MR | Littelfuse Inc. | 4,797 | F6634CT-ND | $20.47000 | Direct |
| 0476004.MRSN | Littelfuse Inc. | 2,363 | F6635CT-ND | $20.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 5 | $3.61800 | $18.09 |
| 10 | $3.33800 | $33.38 |
| 50 | $2.76900 | $138.45 |
| 100 | $2.55610 | $255.61 |
| 250 | $2.29776 | $574.44 |
| 500 | $2.11934 | $1,059.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.95441 | $1,954.41 |
| 2,000 | $1.80162 | $3,603.24 |
| 3,000 | $1.71750 | $5,152.50 |
| 5,000 | $1.61661 | $8,083.05 |
| 7,000 | $1.55316 | $10,872.12 |
| 10,000 | $1.48836 | $14,883.60 |










