
0476004.MRSN | |
|---|---|
DigiKey Part Number | F6635TR-ND - Tape & Reel (TR) F6635CT-ND - Cut Tape (CT) F6635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476004.MRSN |
Description | FUSE BRD MT 4A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0476004.MRSN Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 300A DC |
Part Status Active | Melting I²t 2.82 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.01839 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.47000 | $20.47 |
| 5 | $16.95200 | $84.76 |
| 10 | $15.64600 | $156.46 |
| 50 | $12.97840 | $648.92 |
| 100 | $11.97380 | $1,197.38 |
| 250 | $10.75832 | $2,689.58 |
| 500 | $9.91776 | $4,958.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.83295 | $7,832.95 |
| 2,000 | $7.32844 | $14,656.88 |

