
0679H0500-01 | |
|---|---|
DigiKey Part Number | 5923-0679H0500-01TR-ND - Tape & Reel (TR) 5923-0679H0500-01CT-ND - Cut Tape (CT) 5923-0679H0500-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H0500-01 |
Description | FUSE BRD MT 500MA 350VAC 72VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500 mA 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H0500-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 72 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 0.08 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 5 | $2.86000 | $14.30 |
| 10 | $2.64700 | $26.47 |
| 50 | $2.19260 | $109.63 |
| 100 | $2.02350 | $202.35 |
| 250 | $1.81908 | $454.77 |
| 500 | $1.67808 | $839.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.54737 | $1,547.37 |
| 2,000 | $1.42651 | $2,853.02 |
| 3,000 | $1.35998 | $4,079.94 |
| 5,000 | $1.28021 | $6,401.05 |
| 7,000 | $1.23004 | $8,610.28 |
| 10,000 | $1.17880 | $11,788.00 |
| 25,000 | $1.09546 | $27,386.50 |


