
0650C1000-11 | |
|---|---|
DigiKey Part Number | 5923-0650C1000-11-ND |
Manufacturer | |
Manufacturer Product Number | 0650C1000-11 |
Description | CERAMIC TUBE FUSE, 5X20 MM SIZE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.788 | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | |
DC Cold Resistance | 276 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 5 | $5.22200 | $26.11 |
| 10 | $4.81400 | $48.14 |
| 50 | $3.99280 | $199.64 |
| 100 | $3.68360 | $368.36 |
| 250 | $3.31136 | $827.84 |
| 500 | $3.05388 | $1,526.94 |
| 1,000 | $2.81574 | $2,815.74 |
| 5,000 | $2.32755 | $11,637.75 |


