
0603C9120-33 | |
|---|---|
DigiKey Part Number | 5923-0603C9120-33-ND |
Manufacturer | |
Manufacturer Product Number | 0603C9120-33 |
Description | FUSE CERAMIC 12A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 150 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 1kA DC | |
Melting I²t | 281.6 | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.23000 | $13.23 |
| 5 | $10.99600 | $54.98 |
| 10 | $10.14600 | $101.46 |
| 50 | $8.41900 | $420.95 |
| 100 | $7.76710 | $776.71 |
| 250 | $6.98024 | $1,745.06 |
| 500 | $6.43602 | $3,218.01 |
| 1,000 | $5.93167 | $5,931.67 |
| 5,000 | $4.89710 | $24,485.50 |

