
SK-SHOCK-AX-3DS-8G-OUT | |
---|---|
DigiKey Part Number | 3925-SK-SHOCK-AX-3DS-8G-OUT-ND |
Manufacturer | |
Manufacturer Product Number | SK-SHOCK-AX-3DS-8G-OUT |
Description | StarterKit Wireless Schock Senso |
Customer Reference | |
Detailed Description | Vibration Shock Sensor ±2g, ±4g, ±8g Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Beanair Sensors | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | ±2g, ±4g, ±8g | |
Sensitivity | - | |
Output Type | - | |
Operating Temperature | -10°C ~ 60°C (TA) | |
Mounting Type | Chassis Mount | |
Termination | - |