
108011 | |
|---|---|
DigiKey Part Number | 2938-108011-ND |
Manufacturer | |
Manufacturer Product Number | 108011 |
Description | 4208 X 3120, 30 FPS, COLOR |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4208H x 3120V 1.1µm x 1.1µm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 1.1µm x 1.1µm | |
Active Pixel Array | 4208H x 3120V | |
Frames per Second | 30.0 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,052.45000 | $1,052.45 |

