
MT1027 | |
|---|---|
DigiKey Part Number | MT1027-ND |
Manufacturer | |
Manufacturer Product Number | MT1027 |
Description | POM WHITE 3 PACK 4"X5"X0.125 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bar Stock, Polyoxymethylene (POM) 4" x 5", 0.125" | |
For Use With/Related Products | Milling Machine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $139.49400 | $1,394.94 |

