
MT1020-3 | |
|---|---|
DigiKey Part Number | MT1020-3-ND |
Manufacturer | |
Manufacturer Product Number | MT1020-3 |
Description | HDPE, 3 PACK 4"X4"X0.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bar Stock, HDPE 4" x 4", 0.25" | |
For Use With/Related Products | Milling Machine | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | $155.01111 | $1,395.10 |

