
MT1013 | |
|---|---|
DigiKey Part Number | MT1013-ND |
Manufacturer | |
Manufacturer Product Number | MT1013 |
Description | LINOLEUM BLOCKS 3"X5"X0.9" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bar Stock, Linoleum Blocks 3" x 5", 0.9" | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | $41.50697 | $1,369.73 |

