
WLB32ZC285EPBQMB | |
|---|---|
DigiKey Part Number | 2170-WLB32ZC285EPBQMB-ND |
Manufacturer | |
Manufacturer Product Number | WLB32ZC285EPBQMB |
Description | WLB32 WORK LIGHT BAR; SWITCHED H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White 11.22" (285.0mm) 90 ~ 264VAC Tubular, Diffused |
Category | Voltage - Supply 90 ~ 264VAC |
Manufacturer Banner Engineering Corporation | Features Cascadable, High/Low/Off Switching, Shield |
Series | Housing Material Aluminum (Al) |
Packaging Box | Rated Life 50,000 Hours |
Part Status Active | Termination Style Wire Leads |
Illumination Color White | Operating Temperature -25°C ~ 45°C |
Luminous Flux 750lm | Ingress Protection IP50 - Dust Protected |
Length 11.22" (285.0mm) | Lens Type Tubular, Diffused |
Profile (W x H) 1.51" x 1.89" (38.4mm x 48.0mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,018.07000 | $1,018.07 |








