
LQMAEC-320SS | |
|---|---|
DigiKey Part Number | 2170-LQMAEC-320SS-ND |
Manufacturer | |
Manufacturer Product Number | LQMAEC-320SS |
Description | CABLE RECT 3P-4PS SSL PL 3WR 20' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Rectangular 03 pos SSL Plug to Rectangular 04 pos SSL Plug 3 Line 20.00' (6.10m) 240" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rectangular 03 pos SSL Plug to Rectangular 04 pos SSL Plug | |
Number of Lines | 3 | |
Cable Length - Unexposed | 20.00' (6.10m) 240" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $386.41000 | $386.41 |












