
VS2RN5R | |
---|---|
DigiKey Part Number | 2170-VS2RN5R-ND |
Manufacturer | |
Manufacturer Product Number | VS2RN5R |
Description | VS2 RECEIVER 1.2M NPN DO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 47.244" (1.2m) NPN - Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | VS2RN5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 47.244" (1.2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $780.05000 | $780.05 |